
The M85049/11-23N is an aluminium backshell with a silver finish, plated with electroless nickel. It is manufactured to the military standard MIL-DTL-26482 and is RoHS compliant. The backshell has a shell size of 16mm and is made of aluminium. It is available in a quantity of one.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| RoHS | Compliant |