
EMI/RFI Environmental Backshell 180° Cadmium Over Electroless Nickel
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| RoHS | Not Compliant |
