
This aluminium backshell is 22mm in size and features electroless nickel plating. It meets the military standard MIL-DTL-26482 and is compliant with RoHS regulations. The backshell is made from aluminium and is available individually.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| RoHS | Compliant |