
The M85049/11-42W is an aluminium backshell with a cadmium plating, conforming to the MIL-DTL-26482 military standard. It is available in a quantity of one. The backshell is made of aluminium and has a shell size of 22mm. The product is not RoHS compliant. The material is a combination of aluminium and cadmium.
Amphenol M85049/11-42W technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/11-42W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.