
This aluminium backshell is part of the AS85049 series and features a cadmium plating. It is 32mm in size and meets the military standard MIL-DTL-26482. The backshell is not RoHS compliant and is made from aluminium with a cadmium plating.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| RoHS | Not Compliant |