Amphenol M85049/114-10TN03-6D technical specifications.
| Angular Function | 90° |
| Shell Size | 10 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum Alloy |
| Coupling | Spin |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M85049/114-10TN03-6D to view detailed technical specifications.
No datasheet is available for this part.