The M85049/14S11W is an aluminium backshell with a 11mm shell size, manufactured by Amphenol. It is designed to meet the Military Standard MIL-DTL-38999. The backshell is made of aluminium and features a cadmium plating. It is not RoHS compliant. The backshell is available individually, packaged in a quantity of one.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/14S11W technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| RoHS | Not Compliant |
No datasheet is available for this part.