
This 12mm shielded clamp connector features an aluminium shell with cadmium plating, meeting the military standard MIL-DTL-38999. It is shielded for electromagnetic interference protection and has a clamp mount. The connector is made from aluminium and cadmium materials, and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/1712W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/1712W03 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/1712W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.