
This connector features a shielded design and is constructed from aluminum with a silver finish. The shell is plated with electroless nickel and meets the MIL-DTL-38999 military standard. It is compliant with RoHS regulations and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/1716N06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/1716N06 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/1716N06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.