
The M85049/1718W03 is an aluminium backshell with a cadmium plating, conforming to the MIL-DTL-38999 military standard. It features a shielded design and is available in a single unit quantity. The backshell is made of aluminium and has a shell size of 18mm. It is not RoHS compliant. The M85049/1718W03 is part of the AS85049 series from Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1718W03 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| RoHS | Not Compliant |
No datasheet is available for this part.