This aluminium backshell is 18mm in size and features a cadmium plating. It is designed to meet the MIL-DTL-38999 military standard and is shielded for electromagnetic interference protection. The backshell is made from aluminium and is available individually. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1718W06 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| RoHS | Not Compliant |
No datasheet is available for this part.