Non-Environmental Backshell 180° Olive Drab Cadmium Over Electroless Nickel 20 Shell Size Olive Drab Aluminum Alloy
Amphenol M85049/1720W03 technical specifications.
| Angular Function | 180° |
| Shell Size | 20 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol M85049/1720W03 to view detailed technical specifications.
No datasheet is available for this part.