
This aluminium backshell is made from a silver-coloured material and features a shielded design. It is plated with electroless nickel and is compliant with the RoHS directive. The backshell is part of the AS85049 series and meets the military standard MIL-DTL-38999. It is supplied individually and is suitable for use with connectors and interconnects.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| RoHS | Compliant |