
This aluminium 11mm shielded circular connector is designed for military applications and meets the MIL-DTL-38999 standard. It features a cadmium plating and is shielded for electromagnetic interference protection. The connector is resistant to various environments and is part of the SAE AS85049 series.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| RoHS | Not Compliant |