
This aluminum circular connector features a shielded design and clamp mount, meeting the military standard MIL-DTL-38999. The connector is made from aluminum and cadmium materials, with a cadmium plating. It is rated for environment resistance and is available in a single unit quantity.
Amphenol M85049/1811W03 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/1811W03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
