
This connector features a silver finish and is made from aluminium with electroless nickel plating. It is shielded and meets the military standard MIL-DTL-38999. The connector is rated for environment resistance and is compliant with RoHS regulations. It is available in a single unit quantity and has a shell size of 13mm.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1813N02 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.