
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1813W04 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.