
This aluminum backshell is silver in color and features a shielded design. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The backshell is made of aluminum and has a shell size of 17mm.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1817N03 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 17 |
| RoHS | Compliant |
No datasheet is available for this part.