
This 17mm aluminum circular connector features a shielded design and clamp mount. It is constructed from aluminum and cadmium materials, with a cadmium plating. The connector is rated for environment resistance and is compliant with the MIL-DTL-38999 military standard. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1817W05 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.