
This 17mm aluminium clamp backshell is shielded and meets military standard MIL-DTL-38999. It is made from aluminium and cadmium-plated for corrosion resistance. The backshell is designed for use with connectors and is rated for environment resistance.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1817W05A technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.