
This 21mm aluminium circular connector features a shielded design and clamp mount for secure connections. Compliant with MIL-DTL-38999, it is suitable for military applications. The connector is made from aluminium with electroless nickel plating and is resistant to various environments. It is also RoHS compliant and available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1821N05 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.