
This connector meets the Military Standard MIL-DTL-38999 and features a 21mm aluminium shell. It is designed for cable mounting and has a cadmium plating. The connector is part of the AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/1821W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/1821W03 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Wire/Cable Diameter | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/1821W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.