This is an aluminum circular connector with a shielded design and clamp mount. It is part of the Military, SAE AS85049 series and meets the MIL-DTL-38999 military standard. The connector is not RoHS compliant and has a shell material of aluminum. It is environment resistant and features a cadmium plating.
Amphenol M85049/1821W04 technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/1821W04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.