
The M85049/1821W06 is a 21mm aluminium shielded clamp connector, plated with cadmium, and compliant with MIL-DTL-38999. It features a shielded design and is part of the Military, SAE AS85049 series. The connector is rated for environment resistant applications and is available individually. It is not RoHS compliant.
Amphenol M85049/1821W06 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/1821W06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.