
This aluminium shielded cable connector has a 21mm shell size and is plated with cadmium. It meets the military standard MIL-DTL-38999 and is rated for environment resistance. The connector is made of aluminium and has a green color. It is not RoHS compliant and the Reach SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/1821W07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/1821W07 technical specifications.
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Shielded |
| Wire/Cable Diameter | 22.23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/1821W07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
