
This aluminium backshell is shielded and compliant with MIL-DTL-38999 military standard. It has a shell size of 25mm and is plated with cadmium. The backshell is made from aluminium and cadmium materials, and is available individually. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1825W05 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 25 |
| RoHS | Not Compliant |
No datasheet is available for this part.