
Non-Environmental Backshell 180° 11 Shell Size Electroless Nickel Aluminum Alloy Spin
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1911N02 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Outside Diameter | 0.85inch |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.
