
The Amphenol M85049/1911N03 is an aluminum backshell with a silver finish and shielded features. It is constructed from aluminum material and is plated with electroless nickel. This backshell is compliant with the MIL-DTL-38999 military standard and is available in a single unit quantity. It is also RoHS compliant, meeting the requirements for restricted substances in electronic components. The backshell has a shell size of 11 and is made from aluminum material.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1911N03 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| RoHS | Compliant |
No datasheet is available for this part.