This green shielded cable connector is made of aluminium and features a cadmium plating. It is designed for military and SAE AS85049 applications, and is not RoHS compliant. The connector is available in a 12.7mm diameter and is shielded for electromagnetic interference protection.
Amphenol M85049/1913W04 technical specifications.
| Color | Green |
| Material | Aluminium |
| Mount | Cable |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/1913W04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.