
This aluminum backshell is made from silver-plated material and features a shielded design. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The backshell is available individually and is suitable for use with connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1915N03 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Compliant |
No datasheet is available for this part.