
This connector features a 15mm aluminium shell, silver colour, and electroless nickel plating. It is shielded and compliant with the MIL-DTL-38999 military standard. The connector is made from aluminium material and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1915N05 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 15 |
| RoHS | Compliant |
No datasheet is available for this part.
