Non-Environmental Backshell 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1915W05 technical specifications.
| Angular Function | 180° |
| Shell Size | 15 |
| Body Plating | Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.