
The M85049/1917N02 connector is a shielded, silver-colored component made from aluminium, with a military standard of MIL-DTL-38999. It is plated with electroless nickel and features a 17mm shell size. This connector is compliant with RoHS regulations and is part of the AS85049 series.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1917N02 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 17 |
| RoHS | Compliant |
No datasheet is available for this part.
