
This 19mm aluminium clamp backshell is shielded and features electroless nickel plating. It is compliant with the RoHS directive and meets the military standard MIL-DTL-38999. The backshell is made from aluminium and is part of the Amphenol M85049 series, which is also compliant with SAE AS85049.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1919N07 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.