
This 19mm aluminium clamp backshell is shielded and compliant with the MIL-DTL-38999 military standard. It is made from aluminium and cadmium-plated for corrosion resistance. The backshell is designed for use with connectors and is available individually. Operating temperature range is not specified, but it is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1919W05 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Shielded |
| RoHS | Not Compliant |
No datasheet is available for this part.