This connector features a green colour and is made from aluminium and cadmium materials. It is shielded and compliant with the MIL-DTL-38999 military standard. The connector is not RoHS compliant and has a cadmium plating. It is available in a single unit quantity and is part of the AS85049 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/1919W07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/1919W07 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 19 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/1919W07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.