This silver shielded backshell is constructed from aluminium with an electroless nickel plating. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The backshell has a shell size of 21mm and is available individually.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1921N06 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 21 |
| RoHS | Compliant |
No datasheet is available for this part.