
This 23mm aluminium shielded clamp backshell is designed for use with connectors and interconnects. It features a silver finish and is made from aluminium material. The backshell is shielded and meets the military standard MIL-DTL-38999. It is plated with electroless nickel and is compliant with RoHS regulations. The backshell is available individually and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1923N09 technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.