This aluminium backshell is designed for use with connectors and interconnects, featuring a shielded construction and cadmium plating for corrosion resistance. It meets the military standard MIL-DTL-38999 and is available individually. The backshell is made from aluminium and has a shell size of 23mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1923W07 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 23 |
| RoHS | Not Compliant |
No datasheet is available for this part.