
This connector features a green colour and is made from aluminium and cadmium materials. It is shielded and plated with cadmium. The AS85049 series is a military standard compliant connector, but it is not RoHS compliant. The connector is supplied individually and has a shell size of 23mm.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1923W08 technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 23 |
| RoHS | Not Compliant |
No datasheet is available for this part.