This connector features a green colour and is shielded. It is made from aluminium and cadmium, and is plated with cadmium. The connector meets the MIL-DTL-38999 military standard. It is not RoHS compliant. The shell is made from aluminium and has a size of 25mm.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/1925W08A technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 25 |
| RoHS | Not Compliant |
No datasheet is available for this part.