Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/20-15W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/20-15W technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Size | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/20-15W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.