Amphenol M85049/2125A10 technical specifications.
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | BLACK ANODIZE |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 25 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/2125A10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.