
Circular MIL Spec Backshells BACKSHELL NON ENV ST BLACK SZ 09
Checking distributor stock and pricing after the page loads.
Amphenol M85049/219A02 technical specifications.
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-38999 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | BLACK ANODIZE, Anodized |
| RoHS Compliant | Yes |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.