
The Amphenol M85049/23-73W is an aluminium backshell with a shielded design. It is made from aluminium and cadmium materials and is plated with cadmium. The backshell is compliant with the MIL-DTL-26482 military standard. It is available in a single unit quantity and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/23-73W technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| RoHS | Not Compliant |
No datasheet is available for this part.