
This aluminum backshell is part of the AS85049 series, with a 12mm shell size and green color. It features a shielded design and is plated with cadmium. The backshell is made of aluminum and cadmium, and is not RoHS compliant. It meets the military standard MIL-DTL-26482 and is available individually.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/25-13W technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| RoHS | Not Compliant |
No datasheet is available for this part.