
This aluminium backshell is made from aluminium material and features a silver finish. It is plated with electroless nickel and is shielded. The backshell is compliant with the MIL-DTL-26482 military standard and meets RoHS requirements. It is available in a single unit quantity and is suitable for use in applications where a 16mm shell size is required.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/25-152N technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| RoHS | Compliant |
No datasheet is available for this part.