
The M85049/25-35W backshell from Amphenol is a shielded connector accessory made from aluminium and cadmium-plated for corrosion resistance. It meets the military standard MIL-DTL-26482 and is available individually. The backshell is not RoHS compliant, and its colour is green. It is part of the AS85049 series.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/25-35W technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| RoHS | Not Compliant |
No datasheet is available for this part.