
This 36mm aluminium backshell is made from aluminium and cadmium materials, with a green color and shielded feature. It conforms to the MIL-DTL-26482 military standard and is plated with cadmium. The backshell is not RoHS compliant and is part of the AS85049 series.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/25-78W technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 36 |
| RoHS | Not Compliant |
No datasheet is available for this part.