
This connector features an 18mm aluminium shell and is part of the AS85049 series, meeting the MIL-DTL-38999 military standard. It is made from aluminium and cadmium materials, with a cadmium plating. The connector is not RoHS compliant. It is available individually, packaged in a quantity of one.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/2918W03 technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| RoHS | Not Compliant |
No datasheet is available for this part.